
Eaton HHM-BLUE technical specifications.
| Color | Blue |
| Current Rating | 24A |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MINI® HHM |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 0.496oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHM-BLUE to view detailed technical specifications.
No datasheet is available for this part.