Eaton HHT technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass |
| Current Rating | 10A |
| Fuse Size | 5mm Dia |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HHT |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
