Eaton HHX-20T technical specifications.
| Color | Black |
| Current Rating | 48A |
| Fuse Size | Maxi ATO, ATC |
| Illumination Type | Illuminated |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HHX |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHX-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.