Eaton HHX-B technical specifications.
| Current Rating | 48A |
| Fuse Size | Maxi ATO, ATC |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Series | HHX |
| Termination | Wire Leads |
| Voltage | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HHX-B to view detailed technical specifications.
No datasheet is available for this part.