Eaton HJM technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 1/4 X 1in |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HJM |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.64oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HJM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
