Eaton HKA-W technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.88oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HKA-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.