
This Eaton HKL fuse features a 1/4 X 1-1/4in fuse size and a current rating of 15A. It is designed for panel mount applications and has a voltage rating of 250V. The fuse is available in bulk packaging with 10 units per package. It is not radiation hardened and has approvals from UL and CSA.
Eaton HKL technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 1/4 X 1-1/4in |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HKL |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.88oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HKL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
