
The Eaton HKL-WX fuse features a 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) fuse size, with a current rating of 15A and a voltage rating of 250V. It is available in a bulk packaging with 10 units per package. The fuse is illuminated and has a horizontal orientation. It is designed for general use and meets the specifications of a standard fuse.
Eaton HKL-WX technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HK |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HKL-WX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
