
The Eaton HKP fuse is a 250V rated component with a current rating of 30A. It is designed for panel mount applications and features a brass body with tin plating. The fuse is available in bulk packaging with 10 units per package. It meets various regulatory approvals, including UL, CSA, and CE, and is compliant with RoHS regulations.
Eaton HKP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoset |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 20.07mm |
| Fuse Current | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Material | Brass, Tin |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HKP |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
