
Eaton HKP-1K0962 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Current Rating | 30A |
| Depth | 17.24mm |
| Illumination Type | Illuminated |
| Length | 19.19mm |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.512oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HKP-1K0962 to view detailed technical specifications.
No datasheet is available for this part.
