This 250V 30A panel mount fuse features an illuminated design and is constructed from brass and tin materials. It has a current rating of 30A and is available in bulk packaging with 10 units per package. The fuse is rated for 250V and has a weight of 0.56oz. It is designed for panel mount applications and is not radiation hardened.
Eaton HKP-L-R technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Material | Brass, Tin |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HKP |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HKP-L-R to view detailed technical specifications.
No datasheet is available for this part.
