Eaton HKX technical specifications.
| Approvals | UL, CSA |
| Current Rating | 20A |
| Fuse Size | 1/4 X 1-1/4in |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 33V |
| DC Rated Voltage | 33V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
