Eaton HKX-W technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 33V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HKX-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
