
Eaton HLQ-1/2 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 500mA |
| Fuse Size | 0.85 X 0.72 X 2.25in |
| Mount | Through Hole |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLQ-1/2 to view detailed technical specifications.
No datasheet is available for this part.