Eaton HLQ-1-6/10 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 1.6A |
| Fuse Size | 57.15 X 15.9mm |
| Mount | Through Hole |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLQ-1-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.