
Eaton HLQ-3-2/10 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 3.2A |
| Fuse Size | 57.15 X 15.9mm |
| Mount | Through Hole |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLQ-3-2/10 to view detailed technical specifications.
No datasheet is available for this part.