Eaton HLQ-5 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 5A |
| Fuse Size | 57.15 X 15.9mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLQ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.