Eaton HLQ-8 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 8A |
| Fuse Size | GLQ, GMQ |
| Illumination Type | Illuminated |
| Mount | Panel, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLQ |
| Termination | Wire Leads |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLQ-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.