
Eaton HLR-2L technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | GLR |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HLR |
| Termination | Wire Leads |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLR-2L to view detailed technical specifications.
No datasheet is available for this part.