Eaton HLS-06-ML technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | PCB |
| Number of Circuits | 6 |
| Orientation | Vertical |
| Series | HLS |
| Termination | PC Pin |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton HLS-06-ML to view detailed technical specifications.
No datasheet is available for this part.