
Eaton HLT-10-SL technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Material | Copper, Tin |
| Mount | Vertical, PCB |
| Number of Circuits | 10 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | HLT |
| Termination | PC Pin |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HLT-10-SL to view detailed technical specifications.
No datasheet is available for this part.