Eaton HM25200-2CR technical specifications.
| Current Rating | 200A |
| Mount | Surface Mount, DIN Rail |
| Number of Circuits | 2 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H |
| Termination | SMD/SMT |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HM25200-2CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
