Eaton HM60200-1CR technical specifications.
| Contact Material | Tin |
| Current Rating | 200A |
| Mount | PCB, DIN Rail |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pin |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HM60200-1CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.