Eaton HMS technical specifications.
| Fuse Size | 1/4 X 1in |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton HMS to view detailed technical specifications.
No datasheet is available for this part.