Eaton HPD technical specifications.
| Current Rating | 30A |
| Fuse Size | 13/32 X 1-1/2in |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.