Eaton HPF technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 600 |
| Current Rating | 20A |
| Depth | 25.4mm |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.3mm x 38.1mm) |
| Length | 45.2mm |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Series | HPF |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
