Eaton HPF-1K0564 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 13/32" Dia x 1-1/2" L (10.41mm x 38.1mm) |
| Illumination Type | Illuminated |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | HPF |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1.536oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HPF-1K0564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.