Eaton HPF-EE technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Current Rating | 15A |
| Fuse Size | 13/32 X 1-5/16in |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPF |
| Termination | Quick Connect |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HPF-EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.