Eaton HPF-JJ technical specifications.
| Body Material | Thermoplastic |
| Package/Case | 300 |
| Current Rating | 20A |
| Fuse Size | 13/32" Dia (10.3mm) |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPF |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HPF-JJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.