Eaton HPG-EE technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Size | 13/32" Dia x 1-5/16" L (10.41mm x 33.33mm) |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPG |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.28oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HPG-EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.