Eaton HPS-RR technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Current Rating | 30A |
| Fuse Size | Class CC |
| Mount | Panel, Screw |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HPS |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HPS-RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
