Eaton HPS-RR-1K0567 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Series | HPS |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HPS-RR-1K0567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.