Eaton HPV-DV-4A technical specifications.
| Current Rating | 4A |
| Fuse Size | 0.394" Dia x 1.5" L (10mm x 38mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Series | HPV |
| Termination | Crimp |
| Voltage | 1kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton HPV-DV-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
