Eaton HRF technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HR |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 1oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
