Eaton HRG technical specifications.
| Current Rating | 20A |
| Fuse Size | 55.6 X 17.5mm |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Wire |
| Voltage Rating (AC) | 32V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HRG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.