Eaton HRH-1K0183 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | HR |
| Voltage Rating | 32V |
| Weight | 1.52oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HRH-1K0183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.