Eaton HRJ-WITH-AGC-30 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HR |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Weight | 1.056oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HRJ-WITH-AGC-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.