Eaton HSK-150 technical specifications.
| Illumination Type | Illuminated |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Type | Electrical |
| Weight | 1.519955oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HSK-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.