Eaton HTB-22M-1K0715 technical specifications.
| Color | Black |
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HTB |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HTB-22M-1K0715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.