
Eaton HTB-28M technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 5mm x 20mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-28M to view detailed technical specifications.
No datasheet is available for this part.
