
Eaton HTB-28M-R technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass, Tin |
| Current Rating | 16A |
| Fuse Size | 5mm x 20mm |
| Number of Poles | 1 |
| Packaging | Carton |
| Series | HTB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTB-28M-R to view detailed technical specifications.
No datasheet is available for this part.
