
Eaton HTB-46M technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 16A |
| Fuse Size | 5 x 20mm |
| Illumination Type | Illuminated |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTB |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.56oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-46M to view detailed technical specifications.
No datasheet is available for this part.
