Eaton HTB-48M-SP technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 16A |
| Fuse Size | 5 x 20mm |
| Mount | Panel |
| Packaging | Carton |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HTB-48M-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
