Eaton HTB-56I technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 20A |
| Fuse Size | 1/4 X 1-1/4in |
| Material | Thermoplastic |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-56I to view detailed technical specifications.
No datasheet is available for this part.