Eaton HTB-82M technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Body Material | Thermoplastic |
| Current Rating | 16A |
| Fuse Size | 5 x 20mm |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-82M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
