
Eaton HTB-84M technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO |
| Body Material | Thermoplastic |
| Contact Material | Brass, Tin |
| Current Rating | 16A |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HTB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HTB-84M to view detailed technical specifications.
No datasheet is available for this part.
