Eaton HTC-45M technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Brass, Copper, Tin |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Fuse Size | 5mm x 20mm |
| Material | Brass, Tin |
| Mount | PCB, Vertical, Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HTC-45M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
