Eaton HV0810-2R7105-AP technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 0.531inch |
| Lead Pitch | 0.138inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Series | PowerStor® HV |
| Termination | Through Hole |
| Tolerance | 30% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HV0810-2R7105-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.