Electric Double Layer Capacitor, 2.7V DC rated voltage, 5,000,000µF capacitance, with ±30% and ±10% tolerance. Features a radial leaded, through-hole mount design. Operates within a temperature range of -40°C to 85°C. This component is halogen-free and RoHS compliant.
Eaton HV1020-2R7505-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 20.5 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HV1020-2R7505-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.