Eaton HV1030-2R7H106-1 technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 34mR |
| Height - Seated (Max) | 1.24inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | PowerStor HV |
| Tolerance | 30% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Eaton HV1030-2R7H106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.